+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-5626CI-AE

Automation module: switch Ethernet; managed; Number of ports: 18


Manufacturer: ADVANTECH

Manufacturer part number:
EKI-5626CI-AE
TME Symbol:
EKI-5626CI-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
18
Connection
RJ45
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
74mm
Depth
84mm
Height
120mm
Operating temperature
-40...75°C
Supply voltage
  • 12...48V DC
Gross weight1.0438 kg
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-5626CI-AE
1 in TME stock
Net price for quantities from 1 pcs - 595.27 USDGross price for quantities from 1 pcs - 595.27 USD
Net price for quantities from 5 pcs - 561.59 USDGross price for quantities from 5 pcs - 561.59 USD
Net price for quantities from 10 pcs - 524.14 USDGross price for quantities from 10 pcs - 524.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.