+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-6333AC-2G-EU-A

Automation module: repeater; 24VDC; on panel,for wall mounting


Manufacturer: ADVANTECH

Manufacturer part number:
EKI-6333AC-2G-EU-A
TME Symbol:
EKI-6333AC-2G-EU-A

Specification

Manufacturer
ADVANTECH
Type of automation module
repeater
Mounting
for wall mounting, on panel
Connection
RJ45 x2
IP rating
IP55
Body dimensions
191.6x114.3x47.7mm
Operating temperature
-20...60°C
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
EKI-6333AC-2G-EU-A
0 in TME stock
Net price for quantities from 1 pcs - 450.34 USDGross price for quantities from 1 pcs - 450.34 USD
Net price for quantities from 5 pcs - 419.28 USDGross price for quantities from 5 pcs - 419.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.