+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKJVT

Mounting plate; steel; W: 148mm; L: 238mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKJVT
TME Symbol:
EKJVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
148mm
Length
238mm
Thickness
1.5mm
Plating material
zinc
Related items
ABS281913, EKJB130G, EKJB130T, EKJB180G, EKJB180T, FEX281913, FEX281918, PC281913, PC281918
Application - series/manufacturer
SOLID
Gross weight421.667 g
Certificates
EAN code6418074039750

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKJVT
0 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 7.65 USDGross price for quantities from 3 pcs - 7.65 USD
Net price for quantities from 4 pcs - 7.18 USDGross price for quantities from 4 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs