+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKOVT

Mounting plate; steel; W: 238mm; L: 238mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKOVT
TME Symbol:
EKOVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
238mm
Length
238mm
Thickness
1.5mm
Plating material
zinc
Related items
ABS282813, ABS282818, FEX282813, FEX282818, PC282813, PC282818
Application - series/manufacturer
SOLID
Gross weight645.3 g
Certificates
EAN code6418074039774

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKOVT
12 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 11.06 USDGross price for quantities from 3 pcs - 11.06 USD
Net price for quantities from 5 pcs - 10.37 USDGross price for quantities from 5 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.