+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKTVT

Mounting plate; steel; W: 238mm; L: 518mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKTVT
TME Symbol:
EKTVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
238mm
Length
518mm
Thickness
1.5mm
Plating material
zinc
Related items
FEX562813, PC562813
Application - series/manufacturer
SOLID
Gross weight1.4117 kg
Certificates
EAN code6418074039798

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKTVT
0 in TME stock
Net price for quantities from 1 pcs - 42.22 USDGross price for quantities from 1 pcs - 42.22 USD
Net price for quantities from 4 pcs - 39.73 USDGross price for quantities from 4 pcs - 39.73 USD
Net price for quantities from 12 pcs - 37.50 USDGross price for quantities from 12 pcs - 37.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.