+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKUVT

Mounting plate; steel; W: 338mm; L: 518mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKUVT
TME Symbol:
EKUVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
338mm
Length
518mm
Thickness
1.5mm
Plating material
zinc
Related items
FEX563818, PC563818
Application - series/manufacturer
SOLID
Gross weight2.0078 kg
Certificates
EAN code6418074039804

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKUVT
0 in TME stock
Net price for quantities from 1 pcs - 49.80 USDGross price for quantities from 1 pcs - 49.80 USD
Net price for quantities from 3 pcs - 46.58 USDGross price for quantities from 3 pcs - 46.58 USD
Net price for quantities from 5 pcs - 43.36 USDGross price for quantities from 5 pcs - 43.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.