+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-5N

Accessories: sensor for fluid level controllers; max.80°C


Manufacturer: MIKROBEST

Manufacturer part number:
EL-5N
TME Symbol:
EL-5N

Specification

Manufacturer
MIKROBEST
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 80°C
Related items
CPW-2M, CPW-2ZC, CPW-3M, CPW-3ZC, WP-1.4, WP-1.5M, WP-2C, WP-3M
Electrode dimensions
Ø20x85mm
Length
5m
Body material
stainless steel
Gross weight163.91 g
Certificates
See other products in this category: Level Sensors MIKROBEST,
*
EL-5N
1 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 17.42 USDGross price for quantities from 5 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.