+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: LASCAR
Manufacturer | LASCAR | |
Type of meter | data logger | |
Measurement | humidity, temperature | |
IP rating | IP4X | |
Kind of display used | LED | |
Temperature measurement accuracy | ±0.3°C | |
Humidity measuring accuracy | ±2% | |
Humidity measuring range | 0...100% RH | |
Temperature measuring range | -18...55°C | |
Interface | USB | |
Temperature measurement resolution | 0.01°C | |
Dimensions | 93x42x17mm | |
Humidity measuring resolution | 0.1% RH | |
Event memory | 1M |