+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL100D20-12N

Relay: solid state; Ucntrl: 10÷14VDC; 20A; 3÷100VDC; on panel; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EL100D20-12N
TME Symbol:
EL100D20-12N

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
10...14V DC
Max. operating current
20A
Switched voltage
3...100V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
EL DC
Body dimensions
36.6x21.1x18.8mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight14.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EL100D20-12N
0 in TME stock
Net price for quantities from 1 pcs - 55.41 USDGross price for quantities from 1 pcs - 55.41 USD
Net price for quantities from 10 pcs - 52.77 USDGross price for quantities from 10 pcs - 52.77 USD
Net price for quantities from 50 pcs - 50.37 USDGross price for quantities from 50 pcs - 50.37 USD
Net price for quantities from 100 pcs - 48.89 USDGross price for quantities from 100 pcs - 48.89 USD
No. of pieces (Multiplicity: 1)