+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL12F04PO

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: INDUAL

Manufacturer part number:
EL12F04PO
TME Symbol:
EL12F04PO

Specification

Manufacturer
INDUAL
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Kind of forehead
embedded
Overall length
50mm
Supply voltage
  • 10...30V DC
Gross weight98.99 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors INDUAL,
*
EL12F04PO
126 in TME stock
Net price for quantities from 1 pcs - 14.53 USDGross price for quantities from 1 pcs - 14.53 USD
Net price for quantities from 5 pcs - 13.54 USDGross price for quantities from 5 pcs - 13.54 USD
Net price for quantities from 10 pcs - 12.57 USDGross price for quantities from 10 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs