+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL1904

Automation module: digital input; IP20; IN: 4; EtherCAT,TwinSAFE


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL1904
TME Symbol:
EL1904

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
IP rating
IP20
Number of inputs
4
Communictions protocol
EtherCAT, TwinSAFE
Current consumption
200mA
Response time
<4ms
Gross weight66.5 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL1904
45 in TME stock
Net price for quantities from 1 pcs - 224.53 USDGross price for quantities from 1 pcs - 224.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.