+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2088

Automation module: digital output; 0÷55°C; IP20; 24VDC; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL2088
TME Symbol:
EL2088

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital output
Operating temperature
0...55°C
IP rating
IP20
Communictions protocol
EtherCAT
Number of outputs
8
Conform to the norm
ATEX Ex IECEx UL
Supply voltage
  • 24V DC
Gross weight57.4 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL2088
2 in TME stock
Net price for quantities from 1 pcs - 58.41 USDGross price for quantities from 1 pcs - 58.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.