+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL240A10-24

Relay: solid state; Ucntrl: 21÷27VDC; 10A; 24÷280VAC; EL; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EL240A10-24
TME Symbol:
EL240A10-24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
21...27V DC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
EL
Relay variant
1-phase
Body dimensions
36.6x21.1x25.4mm
Relay features
thermal pad included
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EL240A10-24
0 in TME stock
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 40.71 USD
Net price for quantities from 5 pcs - 38.24 USDGross price for quantities from 5 pcs - 38.24 USD
Net price for quantities from 10 pcs - 36.65 USDGross price for quantities from 10 pcs - 36.65 USD
Net price for quantities from 50 pcs - 33.42 USDGross price for quantities from 50 pcs - 33.42 USD
No. of pieces (Multiplicity: 1)