+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL240A20-12

Relay: solid state; Ucntrl: 10÷14VDC; 20A; 24÷280VAC; EL; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EL240A20-12
TME Symbol:
EL240A20-12

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
10...14V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
EL
Relay variant
1-phase
Body dimensions
36.6x21.1x25.4mm
Relay features
thermal pad included
Switching method
zero voltage switching
IP rating
IP00
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EL240A20-12
0 in TME stock
Net price for quantities from 1 pcs - 41.71 USDGross price for quantities from 1 pcs - 41.71 USD
Net price for quantities from 10 pcs - 39.72 USDGross price for quantities from 10 pcs - 39.72 USD
Net price for quantities from 50 pcs - 37.92 USDGross price for quantities from 50 pcs - 37.92 USD
Net price for quantities from 100 pcs - 36.81 USDGross price for quantities from 100 pcs - 36.81 USD
No. of pieces (Multiplicity: 1)