+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2531

Optocoupler; THT; Ch: 2; OUT: transistor; 5kV; CTR@If: 19-50%@16mA

Manufacturer: EVERLIGHT

Manufacturer part number:
EL2531
TME Symbol:
EL2531

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
CTR@If
19-50%@16mA
Transfer rate
1Mbps
Case
DIP8
Turn-on time
0.3µs
Turn-off time
350ns
Slew rate
10kV/μs
Gross weight0.512 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
EL2531
82 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 45 pcs - 2.03 USDGross price for quantities from 45 pcs - 2.03 USD
Net price for quantities from 90 pcs - 1.92 USDGross price for quantities from 90 pcs - 1.92 USD
Net price for quantities from 540 pcs - 1.79 USDGross price for quantities from 540 pcs - 1.79 USD
Net price for quantities from 720 pcs - 1.67 USDGross price for quantities from 720 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs