+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2630

Optocoupler; THT; Ch: 2; OUT: logic; 5kV; 10Mbps; DIP8; 5kV/μs; EL263X

Manufacturer: EVERLIGHT

Manufacturer part number:
EL2630
TME Symbol:
EL2630

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
0.1µs
Turn-off time
0.1µs
Slew rate
5kV/μs
Manufacturer series
EL263X
Gross weight0.524 g
Certificates
See other products in this category: Optocouplers - digital output EVERLIGHT,
See other products from this series.:
*
EL2630
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs