+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3024

Automation module: analog input; -25÷60°C; IP20; 24VDC; IN: 4

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL3024
TME Symbol:
EL3024

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
4
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex IECEx UL
Kind of input 1
4...20mA
Resolution
16bit
Supply voltage
  • 24V DC
Gross weight60.16 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL3024
0 in TME stock
Net price for quantities from 1 pcs - 181.62 USDGross price for quantities from 1 pcs - 181.62 USD
No. of pieces (Multiplicity: 1)