+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3068

Automation module: analog input; -25÷60°C; IP20; IN: 8; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL3068
TME Symbol:
EL3068

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
8
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex UL
Kind of input 1
0...10V
Resolution
12bit
Gross weight58.6 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL3068
1 in TME stock
Net price for quantities from 1 pcs - 262.16 USDGross price for quantities from 1 pcs - 262.16 USD
No. of pieces (Multiplicity: 1)