+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3204

Automation module: analog input; IP20; IN: 4; EtherCAT; 190mA

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL3204
TME Symbol:
EL3204

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog input
IP rating
IP20
Number of inputs
4
Communictions protocol
EtherCAT
Current consumption
190mA
Gross weight59.2 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL3204
0 in TME stock
Net price for quantities from 1 pcs - 281.29 USDGross price for quantities from 1 pcs - 281.29 USD
No. of pieces (Multiplicity: 1)