+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3413

Automation module: power measurement terminal; IP20; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL3413
TME Symbol:
EL3413

Specification

Manufacturer
Beckhoff Automation
Type of automation module
power measurement terminal
Mounting
for DIN rail mounting
IP rating
IP20
Communictions protocol
EtherCAT
Number of inputs
7
Body dimensions
27x100x70mm
Controlled parameter
AC current, active power, apparent power, frequency, voltage in three-phase electric power system
AC current measuring range
5A
AC voltage measuring range
0...690V
Operating temperature
-25...60°C
Gross weight100 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation
*
EL3413
Product withdrawn from the offer
Use the specification table below to search for similar products