+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL4014

Automation module: analog output; -25÷60°C; IP20; 24VDC; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL4014
TME Symbol:
EL4014

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Number of outputs
4
Conform to the norm
ATEX Ex IECEx UL
Kind of input 1
0...20mA
Resolution
12bit
Supply voltage
  • 24V DC
Gross weight61.42 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL4014
0 in TME stock
Net price for quantities from 1 pcs - 200.88 USDGross price for quantities from 1 pcs - 200.88 USD
No. of pieces (Multiplicity: 1)