+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL4104

Automation module: analog output; 24VDC; Resolution: 16bit; IP20


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL4104
TME Symbol:
EL4104

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Resolution
16bit
IP rating
IP20
Communictions protocol
EtherCAT
Number of outputs
4
Kind of input 1
0...10V
Conform to the norm
ATEX Ex IECEx UL
Operating temperature
-25...60°C
Supply voltage
  • 24V DC
Gross weight65 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation,
*
EL4104
0 in TME stock
Net price for quantities from 1 pcs - 292.81 USDGross price for quantities from 1 pcs - 292.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.