+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL6631-0010

Automation module: communication; 0÷55°C; IP20; RT; RJ45 x2

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL6631-0010
TME Symbol:
EL6631-0010

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Communictions protocol
RT
Connection
RJ45 x2
Additional functions
LED status indicator
Gross weight92.1 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL6631-0010
1 in TME stock
Net price for quantities from 1 pcs - 425.19 USDGross price for quantities from 1 pcs - 425.19 USD
No. of pieces (Multiplicity: 1)