+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL6695

Automation module: communication; -25÷60°C; IP20; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL6695
TME Symbol:
EL6695

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Connection
RJ45 x2
Additional functions
LED status indicator
Gross weight75 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL6695
0 in TME stock
Net price for quantities from 1 pcs - 345.40 USDGross price for quantities from 1 pcs - 345.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.