+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL7645-000

Heat shrink markers; yellow; Min.diam.before shrinking: 4.8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EL7645-000
TME Symbol:
EL7645-000

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Colour
yellow
Min. diameter before shrinking
4.8mm
Diameter after shrinking
1.6mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Cable external diameter
1.7...4.1mm
Gross weight92 g
See other products in this category: Printers and Markers TE Connectivity,
*
EL7645-000
0 in TME stock
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 150 pcs - 4.23 USDGross price for quantities from 150 pcs - 4.23 USD
Net price for quantities from 250 pcs - 3.82 USDGross price for quantities from 250 pcs - 3.82 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.