+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL8122-000

Heat shrink markers; yellow; Min.diam.before shrinking: 4.8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EL8122-000
TME Symbol:
EL8122-000

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Colour
yellow
Min. diameter before shrinking
4.8mm
Diameter after shrinking
2.4mm
Shrinking ratio
2:1
Operating temperature
-55...135°C
Gross weight120 g
See other products in this category: Printers and Markers TE Connectivity,
*
EL8122-000
0 in TME stock
Net price for quantities from 50 m - 6.93 USDGross price for quantities from 50 m - 6.93 USD
Net price for quantities from 150 m - 6.33 USDGross price for quantities from 150 m - 6.33 USD
Net price for quantities from 250 m - 5.71 USDGross price for quantities from 250 m - 5.71 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.