+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL816

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V; DIP4

Manufacturer: EVERLIGHT

Manufacturer part number:
EL816
TME Symbol:
EL816

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Gross weight0.234 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
EL816
922 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs