+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL9187

Automation module: Potential distributor module; -25÷60°C

NEW

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL9187
TME Symbol:
EL9187

Specification

Manufacturer
Beckhoff Automation
Type of automation module
Potential distributor module
Operating temperature
-25...60°C
Body dimensions
12x100x68mm
Conform to the norm
ATEX Ex CE GL UL
Supply voltage
  • 30V AC
  • 60V DC
Gross weight52.91 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL9187
0 in TME stock
Net price for quantities from 1 pcs - 19.43 USDGross price for quantities from 1 pcs - 19.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.