+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELD200P-20012-E7B

Power supply: switching; 12VDC; 16.7A; Out: KYCON KPPX-4P; 200W


Manufacturer: ESPE

Manufacturer part number:
ELD200P-20012-E7B
TME Symbol:
ELD200P-20012-E7B

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
12V DC
Maximum output current
16.7A
Kind of output connector
KYCON KPPX-4P
Power
0.2kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
196x98x47mm
Operating temperature
-10...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
E7B
Kind of input connector
IEC C14
Efficiency
89%
Polarisation
positive inner pin
Application
to LED lighting
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight1.115 kg
Certificates
EAN code5904139615096
See other products in this category: Desktop Power Supplies ESPE,
*
ELD200P-20012-E7B
5 in TME stock
Net price for quantities from 1 pcs - 58.39 USDGross price for quantities from 1 pcs - 58.39 USD
Net price for quantities from 5 pcs - 54.85 USDGross price for quantities from 5 pcs - 54.85 USD
Net price for quantities from 25 pcs - 51.32 USDGross price for quantities from 25 pcs - 51.32 USD
Net price for quantities from 49 pcs - 47.78 USDGross price for quantities from 49 pcs - 47.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.