+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221221-C1

Knob; Ø: 45mm; Int.thread: M6; 12mm; H: 26mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
221221-C1
TME Symbol:
ELK.45B-M6-C1

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
45mm
Internal thread
M6
Thread length
12mm
Height
26mm
Body material
technopolymer PA
Body colour
black
Cap colour
black
Boss material
brass
Mounting
screwed fole
Manufacturer series
ERGOSTYLE®
Gross weight30.5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
221221-C1
4 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.