+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220416-C5

Knob; Ø: 56mm; H: 29mm; technopolymer PA; Boss material: steel; ELK.

Manufacturer: ELESA+GANTER

Manufacturer part number:
220416-C5
TME Symbol:
ELK.56FP-A-10-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
56mm
Height
29mm
Body material
technopolymer PA
Body colour
blue
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Trade name
ELK.
Gross weight80 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
220416-C5
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
Net price for quantities from 50 pcs - 7.98 USDGross price for quantities from 50 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.