+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELMON-RAIL-39-726

Automation module: safety relay; 24VDC; IN: 2; -20÷55°C


Manufacturer: OMRON

Manufacturer part number:
ELMON-RAIL-39-726
TME Symbol:
ELMON-RAIL-39-726

Specification

Manufacturer
OMRON
Type of automation module
safety relay
Number of inputs
2
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
3
Safety outputs
OSSD
Input 1 properties
2 channel
Supply voltage
  • 24V DC
Gross weight209 g
Certificates
EAN code4547648987523
See other products in this category: Safety Switches - Control Modules OMRON,
*
ELMON-RAIL-39-726
0 in TME stock
Net price for quantities from 1 pcs - 500.49 USDGross price for quantities from 1 pcs - 500.49 USD
Net price for quantities from 5 pcs - 467.12 USDGross price for quantities from 5 pcs - 467.12 USD
Net price for quantities from 10 pcs - 433.76 USDGross price for quantities from 10 pcs - 433.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.