+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELS 3

Heatsink: extruded; W: 6mm; H: 12.5mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ELS 3
TME Symbol:
ELS3

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Width
6mm
Height
12.5mm
Gross weight0.71 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ELS 3
104 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs