+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22100430

Current limiting relay; for DIN rail mounting; NO; 120uF


Manufacturer: ELTAKO

Manufacturer part number:
22100430

Alternative designations: SBR12-230V/240ΜF

TME Symbol:
ELTAKO-22100430

Specification

Manufacturer
ELTAKO
Type of automation module
current limiting relay
Mounting
for DIN rail mounting
Contacts configuration
NO
Dimensions
18x58mm
Application
building automation, for capacitive load
Electrical parameters of output
250V AC/16A
Control voltage
8...230V AC, 8...230V DC
Capacitance
120µF
Max surge current
10A
Gross weight63 g
Certificates
EAN code4010312205457
See other products in this category: Building Automation ELTAKO,
*
22100430
0 in TME stock
Net price for quantities from 1 pcs - 38.35 USDGross price for quantities from 1 pcs - 38.35 USD
Net price for quantities from 5 pcs - 37.17 USDGross price for quantities from 5 pcs - 37.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.