+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62205000

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 37mm; EUROMAS II; grey

Manufacturer: BOPLA

Manufacturer part number:
62205000
TME Symbol:
EM205

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
37mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight37.37 g
Certificates
EAN code4049505000012
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62205000
5 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 8.09 USDGross price for quantities from 5 pcs - 8.09 USD
Net price for quantities from 25 pcs - 7.68 USDGross price for quantities from 25 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.