+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62206000

Enclosure: multipurpose; X: 50mm; Y: 65mm; Z: 37mm; EUROMAS II; grey


Manufacturer: BOPLA

Manufacturer part number:
62206000
TME Symbol:
EM206

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
65mm
Dimension Z
37mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight46.6 g
Certificates
EAN code4049505025572
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62206000
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 5 pcs - 11.23 USDGross price for quantities from 5 pcs - 11.23 USD
Net price for quantities from 25 pcs - 10.69 USDGross price for quantities from 25 pcs - 10.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.