+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62207300

Enclosure: multipurpose; X: 60mm; Y: 82mm; Z: 57mm; EUROMAS II; grey

Manufacturer: BOPLA

Manufacturer part number:
62207300
TME Symbol:
EM207LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
82mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Enclosure description
holes and guides for mounting PCBs
IP rating
IP65
Dimensions
Gross weight100.44 g
Certificates
EAN code4049505000708
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62207300
1 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
Net price for quantities from 5 pcs - 14.15 USDGross price for quantities from 5 pcs - 14.15 USD
Net price for quantities from 25 pcs - 13.46 USDGross price for quantities from 25 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.