+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62208000

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 38mm; EUROMAS II; grey


Manufacturer: BOPLA

Manufacturer part number:
62208000
TME Symbol:
EM208

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
38mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight100.9 g
Certificates
EAN code4049505025565
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62208000
0 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 14.84 USDGross price for quantities from 5 pcs - 14.84 USD
Net price for quantities from 25 pcs - 14.12 USDGross price for quantities from 25 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.