+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62210000

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 57mm; EUROMAS II; grey

Manufacturer: BOPLA

Manufacturer part number:
62210000
TME Symbol:
EM210

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight123.2 g
Certificates
EAN code4049505025541
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62210000
18 in TME stock
Net price for quantities from 1 pcs - 16.84 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 5 pcs - 15.94 USDGross price for quantities from 5 pcs - 15.94 USD
Net price for quantities from 25 pcs - 15.15 USDGross price for quantities from 25 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.