+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62212000

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 57mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
62212000
TME Symbol:
EM212

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight162.57 g
Certificates
EAN code4049505025534
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62212000
2 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 5 pcs - 18.01 USDGross price for quantities from 5 pcs - 18.01 USD
Net price for quantities from 25 pcs - 17.12 USDGross price for quantities from 25 pcs - 17.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.