+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62217000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 57mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
62217000
TME Symbol:
EM217

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight214 g
Certificates
EAN code4049505025503
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62217000
0 in TME stock
Net price for quantities from 1 pcs - 24.09 USDGross price for quantities from 1 pcs - 24.09 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 25 pcs - 21.69 USDGross price for quantities from 25 pcs - 21.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.