+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62220000

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 57mm; EUROMAS II; grey

Manufacturer: BOPLA

Manufacturer part number:
62220000
TME Symbol:
EM220

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight195.9 g
Certificates
EAN code4049505025480
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62220000
1 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 5 pcs - 20.73 USDGross price for quantities from 5 pcs - 20.73 USD
Net price for quantities from 25 pcs - 19.71 USDGross price for quantities from 25 pcs - 19.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.