+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62221000

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 77mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
62221000
TME Symbol:
EM221

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
77mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight364.1 g
Certificates
EAN code4049505025466
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62221000
1 in TME stock
Net price for quantities from 1 pcs - 35.36 USDGross price for quantities from 1 pcs - 35.36 USD
Net price for quantities from 5 pcs - 33.47 USDGross price for quantities from 5 pcs - 33.47 USD
Net price for quantities from 25 pcs - 31.82 USDGross price for quantities from 25 pcs - 31.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.