+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62227000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 87mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
62227000
TME Symbol:
EM227

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
87mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight272 g
Certificates
EAN code4049505025435
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62227000
0 in TME stock
Net price for quantities from 1 pcs - 27.22 USDGross price for quantities from 1 pcs - 27.22 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD
Net price for quantities from 25 pcs - 24.49 USDGross price for quantities from 25 pcs - 24.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.