+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62238000

Enclosure: multipurpose; X: 120mm; Y: 160mm; Z: 92mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
62238000
TME Symbol:
EM238

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
160mm
Dimension Z
92mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight340.9 g
Certificates
EAN code4049505001125
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62238000
1 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts