+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62241000

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 122mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
62241000
TME Symbol:
EM241

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
122mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight720 g
Certificates
EAN code4049505001187
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62241000
0 in TME stock
Net price for quantities from 1 pcs - 55.36 USDGross price for quantities from 1 pcs - 55.36 USD
Net price for quantities from 5 pcs - 52.40 USDGross price for quantities from 5 pcs - 52.40 USD
Net price for quantities from 25 pcs - 49.82 USDGross price for quantities from 25 pcs - 49.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.