+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62242000

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 102mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
62242000
TME Symbol:
EM242

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
102mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight503 g
Certificates
EAN code4049505025381
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62242000
0 in TME stock
Net price for quantities from 1 pcs - 40.42 USDGross price for quantities from 1 pcs - 40.42 USD
Net price for quantities from 5 pcs - 38.27 USDGross price for quantities from 5 pcs - 38.27 USD
Net price for quantities from 25 pcs - 36.38 USDGross price for quantities from 25 pcs - 36.38 USD
No. of pieces (Multiplicity: 1)