+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62247300

Enclosure: multipurpose; X: 160mm; Y: 300mm; Z: 120mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
62247300
TME Symbol:
EM247LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
300mm
Dimension Z
120mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Enclosure description
holes and guides for mounting PCBs
IP rating
IP65
Dimensions
Gross weight835.1 g
Certificates
EAN code4049505001224
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62247300
1 in TME stock
Net price for quantities from 1 pcs - 58.96 USDGross price for quantities from 1 pcs - 58.96 USD
Net price for quantities from 5 pcs - 55.81 USDGross price for quantities from 5 pcs - 55.81 USD
Net price for quantities from 25 pcs - 53.05 USDGross price for quantities from 25 pcs - 53.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.