+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC1704-2-AP-TR

IC: electric energy meter; SMBus 2.0; QFN16; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC1704-2-AP-TR
TME Symbol:
EMC1704-2-AP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Interface
SMBus 2.0
Case
QFN16
Mounting
SMD
Kind of package
reel, tape
Number of channels
3
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC1704-2-AP-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.59 USDGross price for quantities from 5000 pcs - 1.59 USD
No. of pieces (Multiplicity: 5 000)