+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC1813T-1E/9R

IC: temperature sensor; digital; -40÷125°C; VDFN10; SMD; 1.62÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC1813T-1E/9R
TME Symbol:
EMC1813T-1E/9R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
VDFN10
Mounting
SMD
Operating voltage
1.62...3.6V
Tolerance
1°C
Kind of package
reel, tape
Integrated circuit features
fixed address
Number of channels
3
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • SMBus
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
EMC1813T-1E/9R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD